EUR | USD

2199249-4
Price & Procurement
39.400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 €0,20
10 0,19000 €1,90
25 0,16200 €4,05
50 0,14180 €7,09
100 0,13180 €13,18
250 0,11656 €29,14
500 0,11148 €55,74
1.000 0,09121 €91,21
2.500 0,08361 €209,03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,20000

Excludes VAT

€0,23800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A120847TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,08394 €

2199249-4

Datasheet
Digi-Key Part Number A120847CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2199249-4
Copy  
Description 2.3H SHLD FINGER LOOSE TYP B SMT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.059" (1.50mm)
Length 0.126" (3.20mm)
Height 0.091" (2.30mm)
Material Phosphor Bronze
Plating Gold
Plating - Thickness 19.685µin (0.50µm)
Attachment Method Solder
Operating Temperature -
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2306454-3

SPRING FINGER 2.3H

TE Connectivity AMP Connectors

0,16000 € Details

S7121-42R

RFI SHIELD FINGER AU 1.7MM SMD

Harwin Inc.

0,36000 € Details

2306334-3

SPRING FINGER 1.2H

TE Connectivity AMP Connectors

0,14000 € Details

1746854-1

SHIELD FINGER

TE Connectivity AMP Connectors

0,28000 € Details

1447009-8

SHIELDFINGER3525Z

TE Connectivity AMP Connectors

0,41000 € Details

1554901-1

RFI SHIELD FING CU ALLOY AU SLDR

TE Connectivity AMP Connectors

0,26000 € Details
Additional Resources
Standard Package 1
Other Names A120847CT