EUR | USD
Favorite

2-1703930-1 Socket Contact Tin 22-24 AWG Crimp Stamped
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 €0,14
10 0,13900 €1,39
25 0,11880 €2,97
50 0,10400 €5,20
100 0,09660 €9,66
250 0,08540 €21,35
500 0,08170 €40,85
1.000 0,06684 €66,84
2.500 0,06127 €153,17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,14000

Excludes VAT

€0,16660

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A132542TR-ND
  • Minimum Quantity: 17.000
  • Quantity Available: 0
  • Unit Price: 0,05018 €

2-1703930-1

Datasheet
Digi-Key Part Number A132542CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2-1703930-1
Copy  
Description CONN SOCKET 22-24AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Socket Contact Tin 22-24 AWG Crimp Stamped

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Nano Micro Quadlok
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-24 AWG
Contact Finish Tin
Contact Finish Thickness 31.5µin (0.80µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

2141404-1

CONN RCPT HSG 20POS 1.80MM

TE Connectivity AMP Connectors

7,96000 € Details

4-1579014-0

CS11K NANO-MQS, 0.13-0.35 SQ.M

TE Application Tooling

757,50000 € Details

1-1703930-1

NANOMQS, RECEPTACLE TERMINAL

TE Connectivity AMP Connectors

0,14000 € Details

5600230448

CONN SOCKET 22AWG CRIMP TIN

Molex

0,09000 € Details

928999-1

CONN SOCKET 20-24AWG CRIMP TIN

TE Connectivity AMP Connectors

0,17000 € Details

2141576-1

CONN PLUG HSG 32POS 1.80MM

TE Connectivity AMP Connectors

0,84000 € Details
Additional Resources
Standard Package 1
Other Names A132542CT