EUR | USD
Favorite

Photo Not Available
2-1394765-1 21 Position Rectangular Plug Connector Solder Tin
Available To Order
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
924 4,41841 €4.082,61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,41841

Excludes VAT

€5,25791

Includes VAT

2-1394765-1

Datasheet
Digi-Key Part Number 17-2-1394765-1-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2-1394765-1
Copy  
Description 2.8FLA-STE-GEH 21P
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

21 Position Rectangular Plug Connector Solder Tin

Copy  
Customer Reference
Documents & Media
Datasheets 1394765 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCP
Packaging Bulk 
Part Status Active
Connector Type Plug
Contact Type Tab
Number of Positions 21
Pitch 0.197" (5.00mm)
Number of Rows 3
Row Spacing -
Mounting Type Panel Mount, Snap-In
Fastening Type Latch Holder
Cable Termination Solder
Wire Type Discrete
Wire Gauge -
Features -
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Base Part Number 1394765
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 924
Other Names 17-2-1394765-1