EUR | USD
Favorite

1939991-2 Socket Contact Gold 22-28 AWG Crimp
Price & Procurement
62.204 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 €0,35
10 0,32800 €3,28
25 0,28120 €7,03
50 0,23900 €11,95
100 0,22980 €22,98
250 0,20628 €51,57
500 0,19692 €98,46
1.000 0,16410 €164,10
2.500 0,15003 €375,08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,35000

Excludes VAT

€0,41650

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A119343TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 54.000 - Immediate
  • Unit Price: 0,11590 €

1939991-2

Datasheet
Digi-Key Part Number A119343CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1939991-2
Copy  
Description CONN SOCKET 22-28AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Socket Contact Gold 22-28 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 1939991 Drawing
PCN Assembly/Origin Multiple Devices Tool Duplication 11/Sep/2017
HTML Datasheet 1939991 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Dynamic D-1000
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-28 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 1939991
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2255140-1

MINI SAHT D1000-M

TE Application Tooling

416,78000 € Details

1-1827863-0

CONN RCPT HSNG 40POS DUAL KEY X

TE Connectivity AMP Connectors

1,44000 € Details
Additional Resources
Standard Package 1
Other Names A119343CT