EUR | USD
Favorite

1857724-4
Price & Procurement
49.022 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,34100 3,41 €
25 0,30680 7,67 €
50 0,27280 13,64 €
100 0,26150 26,15 €
250 0,23868 59,67 €
500 0,22732 113,66 €
1.000 0,18754 187,54 €
2.500 0,17049 426,22 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,37000 €

Excludes VAT

0,42920 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A107942TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,16480 €
  • Digi-Reel®  : A107942DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.022 - Immediate
  • Unit Price: Digi-Reel®

1857724-4

Datasheet
Digi-Key Part Number A107942CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1857724-4
Copy  
Description SHIELD FINGER
Copy  
Manufacturer Standard Lead Time 12 Weeks
Customer Reference
Documents & Media
Datasheets 1857724 Drawing
3D Drawings 1857724-4.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.037" (0.95mm)
Length 0.130" (3.31mm)
Height 0.071" (1.80mm)
Material Stainless Steel
Plating Gold
Plating - Thickness 19.685µin (0.50µm)
Attachment Method Solder
Operating Temperature -
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
Base Part Number 1857724
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1551572-5

PRE-LOADED SPRING FINGER 1.8MM

TE Connectivity AMP Connectors

0,24000 € Details

1551631-5

1SHIELD FINGER, LOOSE PIECE

TE Connectivity AMP Connectors

0,21000 € Details
Additional Resources
Standard Package 1
Other Names 18577244
A107942CT