EUR | USD

178496-1 Connector Header Through Hole, Right Angle 3 position 0.156" (3.96mm)
Price & Procurement
1.558 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 €0,67
10 0,59000 €5,90
25 0,55520 €13,88
50 0,53220 €26,61
100 0,50900 €50,90
250 0,46276 €115,69
500 0,41646 €208,23
1.000 0,37019 €370,19
2.500 0,33548 €838,71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,67000

Excludes VAT

€0,79730

Includes VAT

178496-1

Datasheet
Digi-Key Part Number A128228-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 178496-1
Copy  
Description CONN HEADER R/A 3POS 3.96MM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 3 position 0.156" (3.96mm)

Copy  
Customer Reference
Documents & Media
Datasheets 178496 Drawing
EDA / CAD Models 178496-1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Universal Power
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.156" (3.96mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.150" (3.81mm)
Overall Contact Length -
Insulation Height 0.376" (9.55mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled
Features Board Lock
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
Base Part Number 178496
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5031541490

CONN RCPT 14POS 0.059 TIN SMD

Molex

1,64000 € Details

5031541690

CONN RCPT 16POS 0.059 TIN SMD

Molex

1,89000 € Details

5031481090

CONN RCPT 10P 0.059 TIN SMD R/A

Molex

1,59000 € Details

5031481490

CONN RCPT 14P 0.059 TIN SMD R/A

Molex

1,98000 € Details

DDZ10DSF-7

DIODE ZENER 10.19V 500MW SOD323F

Diodes Incorporated

0,18000 € Details

V10P42AUTO

VARISTOR 68V 1.5KA DISC 10MM

Littelfuse Inc.

0,61000 € Details
Additional Resources
Standard Package 250
Other Names 178496-1-ND
A128228