EUR | USD
Favorite

1734597-1 Socket Contact Tin 28-32 AWG Crimp
Price & Procurement
152.469 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,07300 €0,73
25 0,05440 €1,36
50 0,04660 €2,33
100 0,04500 €4,50
250 0,03880 €9,70
500 0,03728 €18,64
1.000 0,03260 €32,60
2.500 0,02950 €73,76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A99930TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,03660 €

1734597-1

Datasheet
Digi-Key Part Number A99930CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1734597-1
Copy  
Description CONN SOCKET 28-32AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Socket Contact Tin 28-32 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 1734597
Environmental Information 1734597-1 Statement of Compliance
PCN Design/Specification 1734597-1 Material 03/Jan/2019
3D Drawings 1734597-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 28-32 AWG
Contact Finish Tin
Contact Finish Thickness 31.5µin (0.80µm)
Base Part Number 1734597
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

1470364-6

CONN RCPT HOUSING 6POS 1MM

TE Connectivity AMP Connectors

0,39000 € Details

1470364-2

CONN RCPT HOUSING 2POS 1MM SMD

TE Connectivity AMP Connectors

0,21000 € Details

1470364-4

CONN RCPT HOUSING 4POS 1MM SMD

TE Connectivity AMP Connectors

0,32000 € Details

1470364-5

CONN RCPT HOUSING 5POS 1MM SMD

TE Connectivity AMP Connectors

0,38000 € Details

1470364-3

CONN RCPT HOUSING 3POS 1MM SMD

TE Connectivity AMP Connectors

0,28000 € Details

1470364-8

CONN RCPT HOUSING 8POS 1MM SMD

TE Connectivity AMP Connectors

0,64000 € Details
You May Also Be Interested In

1470364-6

CONN RCPT HOUSING 6POS 1MM

TE Connectivity AMP Connectors

0,39000 € Details

2305570-1

TERMINAL CUTTER, SIDE FEED

TE Application Tooling

167,67000 € Details

1470364-2

CONN RCPT HOUSING 2POS 1MM SMD

TE Connectivity AMP Connectors

0,21000 € Details

1470364-4

CONN RCPT HOUSING 4POS 1MM SMD

TE Connectivity AMP Connectors

0,32000 € Details

1734709-2

CONN HEADER SMD R/A 2POS 1MM

TE Connectivity AMP Connectors

0,64000 € Details

SSH-003T-P0.2

CONN SOCKET 28-32AWG CRIMP TIN

JST Sales America Inc.

0,08000 € Details
Additional Resources
Standard Package 1
Other Names A99930CT