EUR | USD
Favorite

1734035-4 USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Price & Procurement
19.096 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33 €
10 1,20500 12,05 €
25 1,13160 28,29 €
50 1,08240 54,12 €
100 1,03320 103,32 €
250 0,93480 233,70 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A121554TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 18.900 - Immediate
  • Unit Price: 0,80509 €
  • Cut Tape (CT)  : A121554CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.096 - Immediate
  • Unit Price: 1,33000 €

1734035-4

Digi-Key Part Number A121554DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1734035-4
Copy  
Description CONN RCPT USB2.0 MINI B SMD R/A
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 1734035 Drawing
Environmental Information 1734035-4 Statement of Compliance
Featured Product Drone Solutions
PCN Design/Specification 1734035 Drawing Note 10/Mar/2015
Multiple Devices Material 12/Nov/2015
EDA / CAD Models 1734035-4 by SnapEDA
3D Drawings 1734035-4.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Type USB - mini B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Board Guide, Solder Retention
Ingress Protection -
Operating Temperature -40°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 1A
Voltage - Rated 30VAC
Mating Cycles 5000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel (SUS304)
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

A-USB B-M5-SMD-C

CONN RCPT USB2.0 MINI B SMD R/A

Assmann WSW Components

1,03000 € Details

AP7333-33SRG-7

IC REG LIN 3.3V 300MA SOT23R-3

Diodes Incorporated

0,38000 € Details

ATMEGA2560-16AU

IC MCU 8BIT 256KB FLASH 100TQFP

Microchip Technology

10,76000 € Details

UX60-MB-5S8

CONN RCPT USB2.0 MINI B SMD R/A

Hirose Electric Co Ltd

0,90000 € Details

1775051-1

CONN RCPT USB2.0 MINI AB SMD R/A

TE Connectivity AMP Connectors

1,25000 € Details

690-005-299-043

CONN RCPT USB2.0 MINI B SMD R/A

EDAC Inc.

0,54000 € Details
Additional Resources
Standard Package 1
Other Names A121554DKR