1674954-1
Price & Procurement
68.045 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 €0,23
10 0,21900 €2,19
25 0,18680 €4,67
50 0,16340 €8,17
100 0,15180 €15,18
250 0,13428 €33,57
500 0,12846 €64,23
1.000 0,10510 €105,10
2.500 0,09634 €240,85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,23000

Excludes VAT

€0,27370

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A107910TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 65.000 - Immediate
  • Unit Price: €0,09837
  • Digi-Reel®  : A107910DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 68.045 - Immediate
  • Unit Price: Digi-Reel®

1674954-1

Datasheet
Digi-Key Part Number A107910CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1674954-1
Copy  
Description ACCY SPRING SHIELD FINGER
Copy  
Manufacturer Standard Lead Time 16 Weeks
Customer Reference
Documents & Media
Datasheets 1674954 Drawing
Mfg CAD Models 1674954-1.igs
1674954-1.stp
PCN Design/Specification 1674954 Drawing Correction 01/Jul/2018
3D Drawings 1674954-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Shield Finger
Shape -
Width 0.102" (2.60mm)
Length 0.177" (4.50mm)
Height 0.079" (2.00mm)
Material -
Plating -
Plating - Thickness -
Attachment Method Solder
Operating Temperature -
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
Base Part Number 167495
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3100069

3100069=SEALEDFINGR1715EMBOS

TE Connectivity AMP Connectors

€0,28000 Details

2040852-1

SHIELD FINGER 0820 N-B WITH SE

TE Connectivity AMP Connectors

€0,29000 Details

1437259-6

SHIELD FINGER NICKEL 2.49MM

TE Connectivity AMP Connectors

€0,57000 Details

1565158-1

SHIELD FINGER 1511

TE Connectivity AMP Connectors

€0,19000 Details

2199248-5

SHIELD FINGER, LOOSE PIECE, TYPE

TE Connectivity AMP Connectors

€0,15000 Details

S1761-42R

RFI SHIELD FINGER GOLD 3.5MM SMD

Harwin Inc.

€0,47000 Details
Additional Resources
Standard Package 1
Other Names 16749541
A107910CT