EUR | USD
Favorite

1612507-3 200 Position SODIMM DDR SDRAM Socket Surface Mount, Right Angle
Price & Procurement
425 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,51000 €13,51
10 12,53900 €125,39
25 11,25320 €281,33
50 10,93200 €546,60
100 9,64580 €964,58
250 9,00272 €2.250,68
500 8,80982 €4.404,91
1.000 8,35968 €8.359,68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€13,51000

Excludes VAT

€16,07690

Includes VAT

1612507-3

Datasheet
Digi-Key Part Number A114912-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1612507-3
Copy  
Description CONN SKT SODIMM 200POS R/A SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

200 Position SODIMM DDR SDRAM Socket Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 1612507
Environmental Information 1612507-3 Statement of Compliance
Mfg CAD Models 1612507-3.igs
1612507-3.stp
HTML Datasheet 1612507
3D Drawings 1612507-3.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Tray 
Part Status Active
Connector Style SODIMM
Number of Positions 200
Memory Type DDR SDRAM
Standards -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness Flash
Base Part Number 1612507
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 160
Other Names 1612507-3-ND
A114912