EUR | USD

1123343-2 Socket Contact Gold 20-24 AWG Crimp
Price & Procurement
242,702 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 €0,37
10 0,35000 €3,50
25 0,30040 €7,51
50 0,25520 €12,76
100 0,24520 €24,52
250 0,22020 €55,05
500 0,21020 €105,10
1.000 0,17516 €175,16
2.500 0,16014 €400,36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,37000

Excludes VAT

€0,44030

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A126720TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 240,000 - Immediate
  • Unit Price: €0.13268

1123343-2

Datasheet
Digi-Key Part Number A126720CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1123343-2
Copy  
Description CONN SOCKET 20-24AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Socket Contact Gold 20-24 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 1123343 Drawing
Environmental Information 1123343-2 Statement of Compliance
PCN Design/Specification Multiple Devices Marking 29/Sep/2015
1379668 Drawing Notes 10/Mar/2017
PCN Packaging Mult Devs Packaging 14/Jul/2021
3D Drawings 1123343-2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multi-Lock
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness -
Base Part Number 1123343
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

1473672-1

CONN PLUG HOUSING FEMALE CRIMP

TE Connectivity AMP Connectors

€1.23000 Details

1318774-1

CONN PLUG HSG 12POS 2.20MM

TE Connectivity AMP Connectors

€1.17000 Details

1565380-1

CONN PLUG HSG 28POS 2.20MM

TE Connectivity AMP Connectors

€3.94000 Details

1318917-1

CONN PLUG HSG 24POS 2.20MM

TE Connectivity AMP Connectors

€1.15000 Details

1318386-1

CONN PLUG HSG 16POS 2.20MM

TE Connectivity AMP Connectors

€1.45000 Details
Tooling

1276565-1

TOOL EXTRACTION

TE Application Tooling

€56.80000 Details
You May Also Be Interested In

1473672-1

CONN PLUG HOUSING FEMALE CRIMP

TE Connectivity AMP Connectors

€1.23000 Details

1318389-1

CONN PLUG HSG 40POS 2.20MM

TE Connectivity AMP Connectors

€2.10000 Details

M34S75C4F1

CONN SOCKET 22-24AWG CRIMP TIN

JAE Electronics

€0.08000 Details

1123343-1

CONN SOCKET 20-24AWG CRIMP TIN

TE Connectivity AMP Connectors

€0.14000 Details

1318774-1

CONN PLUG HSG 12POS 2.20MM

TE Connectivity AMP Connectors

€1.17000 Details

MX34028SF1

CONN SOCKET HOUSING 2.2MM 28POS

JAE Electronics

€0.72000 Details
Additional Resources
Standard Package 1
Other Names A126720CT