EUR | USD
Favorite

HAR3725DJ-A Hall Effect Sensor X, Y, Z Axis 8-SOIC-1
Price & Procurement
3.346 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,95000 6,95 €
5 6,12600 30,63 €
10 5,41300 54,13 €
25 4,39120 109,78 €
50 3,88060 194,03 €
100 3,77840 377,84 €
500 3,16570 1.582,85 €
1.000 2,96146 2.961,46 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HAR3725DJ-ATR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 0
  • Unit Price: 2,59940 €
  • Cut Tape (CT)  : HAR3725DJ-ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.346 - Immediate
  • Unit Price: 6,95000 €

HAR3725DJ-A

Datasheet
Digi-Key Part Number HAR3725DJ-ADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HAR3725DJ-A
Copy  
Description SENSOR HALL PWM/SENT 8SOIC
Copy  
Detailed Description

Hall Effect Sensor X, Y, Z Axis 8-SOIC-1

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK-Micronas GmbH
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Technology Hall Effect
Axis X, Y, Z
Output Type PWM, SENT
Sensing Range ±20mT ~ ±100mT
Voltage - Supply 4.5V ~ 5.5V
Current - Supply (Max) 13mA
Current - Output (Max) 1.2mA
Resolution 12 b
Bandwidth 22.5kHz
Operating Temperature -40°C ~ 170°C (TJ)
Features Programmable, Temperature Compensated
Supplier Device Package 8-SOIC-1
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BMM150

SENSOR FLIPCORE/HALL SPI 12WLCSP

Bosch Sensortec

1,87000 € Details

DRV5053VAQDBZR

SENSOR HALL ANALOG SOT23-3

Texas Instruments

1,29000 € Details

TLE493DW2B6A0HTSA1

SENSOR HALL I2C TSOP-6-6-8

Infineon Technologies

1,99000 € Details

MLX90393SLW-ABA-011-RE

SENSOR HALL I2C/SPI 16QFN

Melexis Technologies NV

1,87000 € Details

MMC34160PJ

SENSOR MAGMTR I2C 12BGA

Memsic Inc.

3,23000 € Details

ALS31313KLEATR-JOY

SENSOR HALL EFFECT I2C

Allegro MicroSystems

2,37000 € Details
Additional Resources
Standard Package 1
Other Names HAR3725DJ-ADKR