EUR | USD
Favorite

ITG-3701 Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±500, 1000, 2000, 4000 500Hz ~ 16kHz I²C, SPI 16-QFN (3x3)
Price & Procurement
4.167 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,43000 9,43 €
5 8,26600 41,33 €
10 7,44000 74,40 €
25 6,61360 165,34 €
50 6,11740 305,87 €
100 5,29080 529,08 €
500 4,96014 2.480,07 €
1.000 4,62946 4.629,46 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1428-1050-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 4.167 - Immediate
  • Unit Price: 4,05716 €
  • Cut Tape (CT)  : 1428-1050-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.167 - Immediate
  • Unit Price: 9,43000 €

ITG-3701

Datasheet
Digi-Key Part Number 1428-1050-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ITG-3701
Copy  
Description MEMS GYROSCOPE 3AXIS 16QFN
Copy  
Detailed Description

Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±500, 1000, 2000, 4000 500Hz ~ 16kHz I²C, SPI 16-QFN (3x3)

Copy  
Documents & Media
Datasheets ITG-3701 Specs
Design Resources Development Tool Selector
Featured Product InvenSense - ITG-3701 Triple-Axis Gyroscope
Product Attributes
Type Description Select All
Categories
Manufacturer TDK InvenSense
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Digital
Axis X (Pitch), Y (Roll), Z (Yaw)
Range °/s ±500, 1000, 2000, 4000
Sensitivity (LSB/(°/s)) 8.2 ~ 65.5
Sensitivity (mV/°/s) -
Bandwidth 500Hz ~ 16kHz
Output Type I²C, SPI
Voltage - Supply 1.71V ~ 3.6V
Current - Supply 3,3mA
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WFQFN Exposed Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADXRS649BBGZ

IC GYROSCOPE YAW RATE 32CBGA

Analog Devices Inc.

84,93000 € Details

SI7021-A20-GMR

SENS HUMID/TEMP 3.6V I2C 3% 6DFN

Silicon Labs

2,82000 € Details

MS583702BA06-50

BAROMETRIC PRESSURE SENSOR

TE Connectivity Measurement Specialties

17,51000 € Details

ADXRS620BBGZ-RL

IC GYROSCOPE YAW RATE 32-CBGA

Analog Devices Inc.

45,89000 € Details

DW1000-I-TR13

IC RF TXRX 802.15.4 48QFN

Decawave Limited

9,92000 € Details

ASTXR-12-38.400MHZ-514054-T

XTAL OSC TCXO 38.4000MHZ SNWV

Abracon LLC

2,04000 € Details
Additional Resources
Standard Package 1
Other Names 1428-1050-6