EUR | USD
Favorite

YFF31PC1C105MT000N 1µF Feed Through Capacitor 16V 2A 40mOhm 1206 (3216 Metric), 4 PC Pad
Price & Procurement
43.760 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,28100 €2,81
50 0,19700 €9,85
100 0,16880 €16,88
500 0,12658 €63,29
1.000 0,10689 €106,89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-3026-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 38.000 - Immediate
  • Unit Price: 0,09206 €
  • Cut Tape (CT)  : 445-3026-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.760 - Immediate
  • Unit Price: 0,41000 €

YFF31PC1C105MT000N

Datasheet
Digi-Key Part Number 445-3026-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number YFF31PC1C105MT000N
Copy  
Description CAP FEEDTHRU 1UF 20% 16V 1206
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µF Feed Through Capacitor 16V 2A 40mOhm 1206 (3216 Metric), 4 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets YFF-P Series
Product Training Modules High Capacitance Replacement
PCN Part Number 3 Terminal Feed Filters Jul/2016
HTML Datasheet YFF-P 系列
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series YFF-P
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Current 2A
DC Resistance (DCR) (Max) 40mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 40dB @ 700kHz ~ 1GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 4 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.057" (1.45mm)
Thread Size -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

LOWESL-CG01-E3-KIT

LOW ESL MLCC KIT

TDK Corporation

54,95000 € Details
You May Also Be Interested In

TPS60400QDBVRQ1

IC REG CHARG PUMP INV 60MA SOT23

Texas Instruments

0,89000 € Details

MAX1302AEUG+

IC ADC 16BIT SAR 24TSSOP

Maxim Integrated

13,84000 € Details

0603L050SLYR

PTC RESET FUSE 6V 500MA 0603

Littelfuse Inc.

1,57000 € Details

NFM31PC276B0J3L

CAP FEEDTHRU 27UF 20% 6.3V 1206

Murata Electronics

0,88000 € Details

B72214S2301K101

VARISTOR 470V 6KA DISC 14MM

EPCOS - TDK Electronics

0,53000 € Details

BC817-25-7-F

TRANS NPN 45V 500MA SOT23-3

Diodes Incorporated

0,18000 € Details
Additional Resources
Standard Package 1
Other Names 445-3026-6