YFF31HC2A105MT000N 1µF Feed Through Capacitor 100V 6A 5mOhm 1206 (3216 Metric), 4 PC Pad
Price & Procurement
107.753 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 €0,62
10 0,45700 €4,57
50 0,36560 €18,28
100 0,31340 €31,34
500 0,24810 €124,05
1.000 0,20892 €208,92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,62000

Excludes VAT

€0,73780

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-16151-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 106.000 - Immediate
  • Unit Price: €0,19587
  • Cut Tape (CT)  : 445-16151-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 108.434 - Immediate
  • Unit Price: €0,62000

YFF31HC2A105MT000N

Datasheet
Digi-Key Part Number 445-16151-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number YFF31HC2A105MT000N
Copy  
Description CAP FEEDTHRU 1UF 20% 100V 1206
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1µF Feed Through Capacitor 100V 6A 5mOhm 1206 (3216 Metric), 4 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets YFF-HC Series
Product Training Modules High Capacitance Replacement
Environmental Information TDK Corporation RoHS3 REACH211 Cert
Featured Product YFF Series Feed Through Filter
PCN Part Number 3 Terminal Feed Filters Jul/2016
EDA / CAD Models YFF31HC2A105M by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series YFF-HC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 100V
Current 6A
DC Resistance (DCR) (Max) 5mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 40dB @ 800kHz ~ 2GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 4 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.057" (1.45mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

LOWESL-CG01-E3-KIT

LOW ESL MLCC KIT

TDK Corporation

€53,54000 Details
You May Also Be Interested In

YFF31HC2A104MT000N

CAP FEEDTHRU 0.1UF 20% 100V 1206

TDK Corporation

€0,58000 Details

PMEG3050EP,115

DIODE SCHOTTKY 30V 5A SOD128

Nexperia USA Inc.

€0,47000 Details

BAT46WJ,115

DIODE SCHOTTKY 100V 250MA SOD323

Nexperia USA Inc.

€0,32000 Details

YFF31HC2A103MT000N

CAP FEEDTHRU 0.01UF 100V 1206

TDK Corporation

€0,61000 Details

NFM18PC225B1A3D

CAP FEEDTHRU 2.2UF 20% 10V 0603

Murata Electronics

€0,23000 Details

MPZ1608S221ATA00

FERRITE BEAD 220 OHM 0603 1LN

TDK Corporation

€0,08000 Details
Additional Resources
Standard Package 1
Other Names 445-16151-6