EUR | USD
Favorite

YFF31HC2A103MT000N 10000pF Feed Through Capacitor 100V 10A 1.5mOhm 1206 (3216 Metric), 4 PC Pad
Price & Procurement
6.147 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56 €
10 0,41200 4,12 €
50 0,32920 16,46 €
100 0,28220 28,22 €
500 0,22344 111,72 €
1.000 0,18817 188,17 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,56000 €

Excludes VAT

0,64960 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 445-16149-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,17641 €
  • Digi-Reel®  : 445-16149-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.147 - Immediate
  • Unit Price: Digi-Reel®

YFF31HC2A103MT000N

Datasheet
Digi-Key Part Number 445-16149-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YFF31HC2A103MT000N
Copy  
Description CAP FEEDTHRU 0.01UF 100V 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10000pF Feed Through Capacitor 100V 10A 1.5mOhm 1206 (3216 Metric), 4 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets YFF-HC Series
Product Training Modules High Capacitance Replacement
Featured Product YFF Series Feed Through Filter
PCN Part Number MLCC Part Number Change 30/Nov/2012
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series YFF-HC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 100V
Current 10A
DC Resistance (DCR) (Max) 1.5mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 40dB @ 60MHz ~ 2GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 4 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.057" (1.45mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2N7002PW,115

MOSFET N-CH 60V 0.31A SOT323

Nexperia USA Inc.

0,20000 € Details

YFF31HC2A105MT000N

CAP FEEDTHRU 1UF 20% 100V 1206

TDK Corporation

0,57000 € Details

SI7615ADN-T1-GE3

MOSFET P-CH 20V 35A 1212-8S

Vishay Siliconix

0,61000 € Details

1718561004

CONN HEADER VERT 4POS 2.54MM

Molex

0,49000 € Details

744290130

CMC 13UH 10A 2LN SMD

Würth Elektronik

3,71000 € Details

TPS560200DBVR

IC REG BUCK ADJ 500MA SOT23-5

Texas Instruments

0,71000 € Details
Additional Resources
Standard Package 1
Other Names 445-16149-1