EUR | USD
Favorite

YFF21AC1H470MT0Y0N 47pF Feed Through Capacitor 50V 1A 0805 (2012 Metric), 4 PC Pad
Price & Procurement
6.485 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,27300 €2,73
50 0,19100 €9,55
100 0,16380 €16,38
500 0,12282 €61,41
1.000 0,10372 €103,72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,47600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-175324-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09280 €
  • Cut Tape (CT)  : 445-175324-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.485 - Immediate
  • Unit Price: 0,40000 €

YFF21AC1H470MT0Y0N

Datasheet
Digi-Key Part Number 445-175324-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number YFF21AC1H470MT0Y0N
Copy  
Description AUTOMOTIVE GRADE FEED THROUGH FI
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47pF Feed Through Capacitor 50V 1A 0805 (2012 Metric), 4 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets YFF-AC Series
YFF Series, Automotive Spec
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series YFF-AC
Packaging Digi-Reel® 
Part Status Active
Capacitance 47pF
Tolerance ±20%
Voltage - Rated 50V
Current 1A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 30dB @ 2GHz ~ 5GHz
Temperature Coefficient -
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.039" (1.00mm)
Thread Size -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-175324-6