EUR | USD
Favorite

YFF15SC1H220MT000N 22pF Feed Through Capacitor 50V 1A 300mOhm 0402 (1005 Metric), 4 PC Pad
Price & Procurement
57.693 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,25400 2,54 €
50 0,17740 8,87 €
100 0,15210 15,21 €
500 0,11410 57,05 €
1.000 0,09635 96,35 €
2.500 0,09128 228,20 €
5.000 0,08621 431,05 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,36000 €

Excludes VAT

0,41760 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-16127-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,08114 €
  • Cut Tape (CT)  : 445-16127-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 57.693 - Immediate
  • Unit Price: 0,41000 €

YFF15SC1H220MT000N

Datasheet
Digi-Key Part Number 445-16127-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YFF15SC1H220MT000N
Copy  
Description CAP FEEDTHRU 22PF 20% 50V 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

22pF Feed Through Capacitor 50V 1A 300mOhm 0402 (1005 Metric), 4 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets YFF-SC Series
Product Training Modules High Capacitance Replacement
Featured Product YFF Series Feed Through Filter
PCN Part Number MLCC Part Number Change 30/Nov/2012
EDA / CAD Models YFF15SC1H220MT000N by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series YFF-SC
Packaging Digi-Reel® 
Part Status Active
Capacitance 22pF
Tolerance ±20%
Voltage - Rated 50V
Current 1A
DC Resistance (DCR) (Max) 300mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 30dB @ 4GHz ~ 6GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric), 4 PC Pad
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height (Max) 0.014" (0.35mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

YFF15SC1H101MT000N

CAP FEEDTHRU 100PF 20% 50V 0402

TDK Corporation

0,36000 € Details
Additional Resources
Standard Package 1
Other Names 445-16127-6