EUR | USD
Favorite

VLS6045EX-6R8M 6.8µH Shielded Wirewound Inductor 3.6A 47mOhm Max Nonstandard
Price & Procurement
7.975 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39 €
10 0,34000 3,40 €
25 0,31560 7,89 €
50 0,26700 13,35 €
100 0,24270 24,27 €
250 0,22816 57,04 €
500 0,20390 101,95 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,39000 €

Excludes VAT

0,45240 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-173057-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,16523 €
  • Cut Tape (CT)  : 445-173057-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.975 - Immediate
  • Unit Price: 0,39000 €

VLS6045EX-6R8M

Datasheet
Digi-Key Part Number 445-173057-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VLS6045EX-6R8M
Copy  
Description FIXED IND 6.8UH 3.6A 47 MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 3.6A 47mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series VLS-EX
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6,8µH
Tolerance ±20%
Current Rating (Amps) 3,6A
Current - Saturation (Isat) 4.7A
Shielding Shielded
DC Resistance (DCR) 47mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-173057-6