EUR | USD

Price & Procurement
60,455 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 €0,34
10 0,29900 €2,99
25 0,26200 €6,55
50 0,22440 €11,22
100 0,20580 €20,58
250 0,18704 €46,76
500 0,17584 €87,92
1.000 0,13468 €134,68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,34000

Excludes VAT

€0,40460

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 445-6659-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: €0.13468
  • Digi-Reel®  : 445-6659-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 60,455 - Immediate
  • Unit Price: Digi-Reel®

VLS3012ET-100M

Datasheet
Digi-Key Part Number 445-6659-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number VLS3012ET-100M
Copy  
Description FIXED IND 10UH 640MA 336MOHM SMD
Copy  
Detailed Description

10µH Shielded Wirewound Inductor 640mA 336mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series VLS
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 640mA
Current - Saturation (Isat) 640mA
Shielding Shielded
DC Resistance (DCR) 336mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-6659-1