EUR | USD
Favorite

Price & Procurement
36.062 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,28400 2,84 €
25 0,24840 6,21 €
50 0,21300 10,65 €
100 0,19520 19,52 €
250 0,17748 44,37 €
500 0,16684 83,42 €
1.000 0,12779 127,79 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,32000 €

Excludes VAT

0,37120 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-6627-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,12780 €
  • Cut Tape (CT)  : 445-6627-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.062 - Immediate
  • Unit Price: 0,32000 €

VLS252010ET-1R0N

Datasheet
Digi-Key Part Number 445-6627-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VLS252010ET-1R0N
Copy  
Description FIXED IND 1UH 1.75A 84 MOHM SMD
Copy  
Detailed Description

1µH Shielded Wirewound Inductor 1.75A 84mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series VLS
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating (Amps) 1,75A
Current - Saturation (Isat) 1.75A
Shielding Shielded
DC Resistance (DCR) 84mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-6627-6