PFC3819QM-231K07D-00
Price & Procurement
219 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 11,41000 €11,41
10 11,04100 €110,41
25 10,67240 €266,81
50 10,30440 €515,22
100 9,78910 €978,91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€11,41000

Excludes VAT

€13,57790

Includes VAT

PFC3819QM-231K07D-00

Datasheet
Digi-Key Part Number 445-16045-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number PFC3819QM-231K07D-00
Copy  
Description CHOKE COMMON MODE
Copy  
Customer Reference
Documents & Media
Datasheets PCF Series
HTML Datasheet PCF Series
PCF シリーズ
PCF 系列
PCF 系列
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series PFC
Packaging Bulk 
Part Status Not For New Designs
Inductance 230µH
For Use With/Related Products -
Mounting Type Through Hole
Size / Dimension 1.319" L x 1.575" W (33.50mm x 40.00mm)
Height - Seated (Max) 0.787" (20.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 445-16045