EUR | USD

Price & Procurement
70,245 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 €0,21
10 0,19000 €1,90
25 0,16640 €4,16
50 0,14280 €7,14
100 0,13080 €13,08
250 0,11892 €29,73
500 0,11178 €55,89
1.000 0,08562 €85,62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,21000

Excludes VAT

€0,24990

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-1520-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 68,000 - Immediate
  • Unit Price: €0.08642
  • Cut Tape (CT)  : 445-1520-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,245 - Immediate
  • Unit Price: €0.21000

NLV32T-3R3J-PF

Datasheet
Digi-Key Part Number 445-1520-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number NLV32T-3R3J-PF
Copy  
Description FIXED IND 3.3UH 260MA 1.2OHM SMD
Copy  
Detailed Description

3.3µH Unshielded Wirewound Inductor 260mA 1.2Ohm Max 1210 (3225 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets NLV32-PF Series Commercial
Product Training Modules SMD Inductors
PCN Part Status Change Multiple Devices NRND 27/Mar/2018
EDA / CAD Models NLV32T-3R3J-PF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series NLV-PF
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±5%
Current Rating (Amps) 260mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 1.2Ohm Max
Q @ Freq 30 @ 7.96MHz
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-1520-6