EUR | USD
Favorite

NLV25T-470J-EFD 47µH Unshielded Wirewound Inductor 80mA 11.1Ohm Max 1008 (2520 Metric)
Price & Procurement
62.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.000 0,09833 196,65 €
4.000 0,09287 371,46 €
6.000 0,08740 524,41 €
10.000 0,08467 846,71 €
50.000 0,07921 3.960,40 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,09833 €

Excludes VAT

0,11406 €

Includes VAT

Alternate Package
  • Cut Tape (CT)  : 445-16485-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 63.510 - Immediate
  • Unit Price: 0,24000 €
  • Digi-Reel®  : 445-16485-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 63.510 - Immediate
  • Unit Price: Digi-Reel®

NLV25T-470J-EFD

Datasheet
Digi-Key Part Number 445-16485-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NLV25T-470J-EFD
Copy  
Description FIXED IND 47UH 80MA 11.1 OHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 80mA 11.1Ohm Max 1008 (2520 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets NLV25-EFD Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series NLV-EFD
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±5%
Current Rating (Amps) 80mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 11.1Ohm Max
Q @ Freq 20 @ 2.52MHz
Frequency - Self Resonant 17MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2,52MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2.000
Other Names 445-16485-2
NLV25T-470J-EFD-ND