EUR | USD

Price & Procurement
26,440 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 €0,23
10 0,19900 €1,99
25 0,17440 €4,36
50 0,14940 €7,47
100 0,13700 €13,70
250 0,12460 €31,15
500 0,11712 €58,56
1.000 0,08970 €89,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,23000

Excludes VAT

€0,27370

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-1545-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: €0.08642
  • Cut Tape (CT)  : 445-1545-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,440 - Immediate
  • Unit Price: €0.23000

NLCV32T-221K-PF

Datasheet
Digi-Key Part Number 445-1545-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number NLCV32T-221K-PF
Copy  
Description FIXED IND 220UH 80MA 10.92OHM SM
Copy  
Detailed Description

220µH Unshielded Wirewound Inductor 80mA 10.92Ohm Max 1210 (3225 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets NLCV32-PF Series Commercial
Product Training Modules SMD Inductors
PCN Part Status Change Multiple Devices NRND 27/Mar/2018
HTML Datasheet NLCV32-PF Series Commercial
EDA / CAD Models NLCV32T-221K-PF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series NLCV-PF
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±10%
Current Rating (Amps) 80mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 10.92Ohm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-1545-6