EUR | USD
Favorite

MPZ1608S601ATD25 600 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
Price & Procurement
46.884 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,06400 0,64 €
25 0,05720 1,43 €
50 0,04200 2,10 €
100 0,03630 3,63 €
250 0,02864 7,16 €
500 0,02670 13,35 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09520 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-172898-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 44.000 - Immediate
  • Unit Price: 0,01908 €
  • Cut Tape (CT)  : 445-172898-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.884 - Immediate
  • Unit Price: 0,08000 €

MPZ1608S601ATD25

Datasheet
Digi-Key Part Number 445-172898-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number MPZ1608S601ATD25
Copy  
Description FERRITE BEAD 600 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm

Copy  
Customer Reference
Documents & Media
Datasheets MPZ1608 Series, Automotive
MPZ Series Brief
Product Training Modules EMC Components
Featured Product MPZ Series Ferrite Chip Beads
HTML Datasheet MPZ Series Brief
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MPZ
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 150mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MPZAUTO-1-KIT

MPZ1608/MPZ2012 AUTO BEADS

TDK Corporation

34,20000 € Details
You May Also Be Interested In

MPZ1608S101ATDH5

FERRITE BEAD 100 OHM 0603 1LN

TDK Corporation

0,08000 € Details

LTST-C191KSKT

LED YELLOW CLEAR SMD

Lite-On Inc.

0,23000 € Details

LTST-C191KFKT

LED ORANGE CLEAR SMD

Lite-On Inc.

0,20000 € Details

PESD3V3L1UB,115

TVS DIODE 3.3V 11V SOD523

Nexperia USA Inc.

0,38000 € Details

XRCGB25M000F3A00R0

CRYSTAL 25.0000MHZ 6PF SMD

Murata Electronics

0,45000 € Details

TCA9539QPWRQ1

IC I/O EXPANDER I2C 16BIT 24TSSO

Texas Instruments

1,39000 € Details
Additional Resources
Standard Package 1
Other Names 445-172898-6