EUR | USD
Favorite

Price & Procurement
36.833 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 €0,22
10 0,17500 €1,75
25 0,14480 €3,62
50 0,12480 €6,24
100 0,11240 €11,24
250 0,09492 €23,73
500 0,08492 €42,46
1.000 0,07244 €72,44
5.000 0,06744 €337,21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,22000

Excludes VAT

€0,26180

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-172881-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,06644 €
  • Cut Tape (CT)  : 445-172881-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.833 - Immediate
  • Unit Price: 0,22000 €

MPZ1005S331ETD25

Datasheet
Digi-Key Part Number 445-172881-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number MPZ1005S331ETD25
Copy  
Description FERRITE BEAD 330 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

330 Ohms @ 100MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm

Copy  
Customer Reference
Documents & Media
Datasheets MPZ1005-E Series, Automotive
PCN Part Number MMZ,MPS Series Oct/2014
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MPZ-E
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 330 Ohms @ 100MHz
Current Rating (Max) 700mA
DC Resistance (DCR) (Max) 280mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15AG102SH1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

0,08000 € Details

MPZ1005F470ETD25

FERRITE BEAD 47 OHM 0402 1LN

TDK Corporation

0,22000 € Details

5019

PC TEST POINT MINIATURE

Keystone Electronics

0,28000 € Details

BLM18AG102SN1D

FERRITE BEAD 1 KOHM 0603 1LN

Murata Electronics

0,08000 € Details

TLMS1100-GS08

LED RED 0603 SMD

Vishay Semiconductor Opto Division

0,35000 € Details

FX18-120S-0.8SH

CONN RCPT 120POS R/A SMD GOLD

Hirose Electric Co Ltd

6,35000 € Details
Additional Resources
Standard Package 1
Other Names 445-172881-6