EUR | USD
Favorite

Price & Procurement
291.554 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,06200 €0,62
25 0,05600 €1,40
50 0,04100 €2,05
100 0,03540 €3,54
250 0,02792 €6,98
500 0,02358 €11,79
1.000 0,01985 €19,85
5.000 0,01768 €88,40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2981-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 290.000 - Immediate
  • Unit Price: 0,01737 €
  • Cut Tape (CT)  : 445-2981-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 291.554 - Immediate
  • Unit Price: 0,08000 €

MPZ1005S121CT000

Datasheet
Digi-Key Part Number 445-2981-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number MPZ1005S121CT000
Copy  
Description FERRITE BEAD 120 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MPZ
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 1.2A
DC Resistance (DCR) (Max) 90mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74AVC4T245RGYR

IC TRANSLATION TXRX 3.6V 16VQFN

Texas Instruments

0,84000 € Details

MCZ1210AH900L2TA0G

CMC 100MA 2LN 90 OHM SMD

TDK Corporation

0,43000 € Details

TPD1E10B09DPYR

TVS DIODE 9V 20V 2X1SON

Texas Instruments

0,38000 € Details

IP4220CZ6,125

TVS DIODE 5.5V 6TSOP

Nexperia USA Inc.

0,32000 € Details

SN74LVC1G04DCKR

IC INVERTER 1CH 1-INP SC70-5

Texas Instruments

0,24000 € Details

FT230XQ-R

IC USB SERIAL BASIC UART 16QFN

FTDI, Future Technology Devices International Ltd

1,77000 € Details
Additional Resources
Standard Package 1
Other Names 445-2981-6