EUR | USD

Price & Procurement
7 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,06200 €0,62
25 0,05600 €1,40
50 0,05040 €2,52
100 0,03700 €3,70
250 0,02688 €6,72
500 0,02464 €12,32
1.000 0,02128 €21,28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2182-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: €0.01792
  • Cut Tape (CT)  : 445-2182-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 - Immediate
  • Unit Price: €0.08000

MMZ1608R600ATA00

Datasheet
Digi-Key Part Number 445-2182-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number MMZ1608R600ATA00
Copy  
Description FERRITE BEAD 60 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

60 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 100mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MMZ
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 60 Ohms @ 100MHz
Current Rating (Max) 800mA
DC Resistance (DCR) (Max) 100mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MMZ1608-1-KIT

1608 200-1500MA 15-2500 OHM

TDK Corporation

€32.21000 Details
You May Also Be Interested In

PCN10C-32S-2.54DS(72)

CONN DIN RCPT 32POS PCB RA GOLD

Hirose Electric Co Ltd

€5.14000 Details

BU2032SM-FH-GTR

CR2032 SM COIN CELL HOLDER

MPD (Memory Protection Devices)

€1.12000 Details

MC7808CTG

IC REG LINEAR 8V 1A TO220AB

ON Semiconductor

€0.56000 Details

BK1608HS600-T

FERRITE BEAD 60 OHM 0603 1LN

Taiyo Yuden

€0.08000 Details

MC7908CTG

IC REG LINEAR -8V 1A TO220AB

ON Semiconductor

€0.78000 Details

PIC18F1330-I/P

IC MCU 8BIT 8KB FLASH 18DIP

Microchip Technology

€3.74000 Details
Additional Resources
Standard Package 1
Other Names 445-2182-6