EUR | USD

Price & Procurement
13,552 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,06100 €0,61
25 0,05560 €1,39
50 0,05000 €2,50
100 0,03660 €3,66
250 0,02664 €6,66
500 0,02440 €12,20
1.000 0,02108 €21,08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2181-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: €0.01792
  • Cut Tape (CT)  : 445-2181-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,552 - Immediate
  • Unit Price: €0.08000

MMZ1608R300ATA00

Datasheet
Digi-Key Part Number 445-2181-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number MMZ1608R300ATA00
Copy  
Description FERRITE BEAD 30 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

30 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm

Copy  
Customer Reference
Documents & Media
Datasheets MMZ1608 Series
MMZ Series Brief
Product Training Modules EMC Components
PCN Part Number MMZ,MPS Series Oct/2014
HTML Datasheet MMZ1608 Series
MMZ1608 系列
MMZ Series Brief
EDA / CAD Models MMZ1608R300ATA00 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MMZ
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 30 Ohms @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 50mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MMZ1608-1-KIT

1608 200-1500MA 15-2500 OHM

TDK Corporation

€31.91000 Details
You May Also Be Interested In

3220-20-0100-00

CONN HEADER VERT 20POS 1.27MM

CNC Tech

€0.87000 Details

SM712-02HTG

TVS DIODE 12V 31V SOT23-3

Littelfuse Inc.

€0.73000 Details

MMZ1608R300ATD25

FERRITE BEAD 30 OHM 0603 1LN

TDK Corporation

€0.08000 Details
Additional Resources
Standard Package 1
Other Names 445-2181-6