EUR | USD
Favorite

Price & Procurement
35.641 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,05500 €0,55
25 0,04960 €1,24
50 0,04460 €2,23
100 0,03280 €3,28
250 0,02384 €5,96
500 0,02184 €10,92
1.000 0,01886 €18,86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2166-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 35.500 - Immediate
  • Unit Price: 0,01588 €
  • Cut Tape (CT)  : 445-2166-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.641 - Immediate
  • Unit Price: 0,08000 €

MMZ1608B601CTAH0

Datasheet
Digi-Key Part Number 445-2166-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number MMZ1608B601CTAH0
Copy  
Description FERRITE BEAD 600 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm

Copy  
Customer Reference
Documents & Media
Datasheets MMZ1608 Series
MMZ Series Brief
Product Training Modules EMC Components
PCN Part Number MMZ,MPS Series Oct/2014
HTML Datasheet MMZ1608 Series
MMZ1608 系列
EDA / CAD Models MMZ1608B601CTAH0 by SnapEDA
MMZ1608B601CTAH0 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MMZ
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 400mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.030" (0.75mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MMZ1608-1-KIT

1608 200-1500MA 15-2500 OHM

TDK Corporation

28,55000 € Details
You May Also Be Interested In

FT4232HL-REEL

IC USB HS QUAD UART/SYNC 64-LQFP

FTDI, Future Technology Devices International Ltd

5,05000 € Details

93LC56BT-I/OT

IC EEPROM 2KBIT SPI 2MHZ SOT23-6

Microchip Technology

0,19000 € Details

MMBT3904LT3G

TRANS NPN 40V 0.2A SOT23

ON Semiconductor

0,11000 € Details

SML-LX0603GW-TR

LED GREEN DIFFUSED SMD

Lumex Opto/Components Inc.

0,33000 € Details

MPZ2012S300AT000

FERRITE BEAD 30 OHM 0805 1LN

TDK Corporation

0,09000 € Details

5033981892

MICRO SD PUSH/PUSH SMALL 8C

Molex

1,99000 € Details
Additional Resources
Standard Package 1
Other Names 445-2166-6