EUR | USD
Favorite

Price & Procurement
82.015 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 €0,11
10 0,09800 €0,98
25 0,08680 €2,17
50 0,07380 €3,69
100 0,06520 €6,52
250 0,05972 €14,93
500 0,05428 €27,14
1.000 0,04559 €45,59

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,11000

Excludes VAT

€0,13090

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-6400-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,04560 €
  • Cut Tape (CT)  : 445-6400-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 82.015 - Immediate
  • Unit Price: 0,11000 €

MLZ2012M470WT000

Datasheet
Digi-Key Part Number 445-6400-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number MLZ2012M470WT000
Copy  
Description FIXED IND 47UH 170MA 3.7 OHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

47µH Shielded Multilayer Inductor 170mA 3.7Ohm 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MLZ
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 170mA
Current - Saturation (Isat) 50mA
Shielding Shielded
DC Resistance (DCR) 3.7Ohm
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-6400-6