EUR | USD
Favorite

MLZ2012M3R3ATD69 3.3µH Shielded Multilayer Inductor 500mA 200mOhm 0805 (2012 Metric)
Price & Procurement
18.458 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,30100 3,01 €
25 0,28000 7,00 €
50 0,23700 11,85 €
100 0,21530 21,53 €
250 0,20240 50,60 €
500 0,18084 90,42 €
1.000 0,14640 146,40 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,35000 €

Excludes VAT

0,40600 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 445-180843-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,14640 €
  • Digi-Reel®  : 445-180843-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.458 - Immediate
  • Unit Price: Digi-Reel®

MLZ2012M3R3ATD69

Datasheet
Digi-Key Part Number 445-180843-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLZ2012M3R3ATD69
Copy  
Description FIXED IND 3.3UH 500MA 200 MOHM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3.3µH Shielded Multilayer Inductor 500mA 200mOhm 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MLZ2012-A Series, Automotive
Environmental Information TDK RoHS3 MLZ2012, MLZ1608, MLZ1005 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MLZ
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 3,3µH
Tolerance ±20%
Current Rating (Amps) 500mA
Current - Saturation (Isat) 350mA
Shielding Shielded
DC Resistance (DCR) 200mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2MHz
Features -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ACT1210L-101-2P-TL00

CMC 100UH 150MA 2LN SMD AEC-Q200

TDK Corporation

1,65000 € Details

ACT1210L-101-2P-TL00

CMC 100UH 150MA 2LN SMD AEC-Q200

TDK Corporation

Digi-Reel® Details

ACT1210L-101-2P-TL00

CMC 100UH 150MA 2LN SMD AEC-Q200

TDK Corporation

0,73454 € Details
Additional Resources
Standard Package 1
Other Names 445-180843-1