EUR | USD
Favorite

CGAEB1X7T0G105M050BC 1µF ±20% 4V Ceramic Capacitor X7T 0204 (0510 Metric)
Price & Procurement
39.580 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 €0,42
10 0,29800 €2,98
50 0,22500 €11,25
100 0,19600 €19,60
500 0,14520 €72,60
1.000 0,12342 €123,42
2.500 0,11616 €290,40
5.000 0,10890 €544,50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,42000

Excludes VAT

€0,49980

Includes VAT

Alternate Package

CGAEB1X7T0G105M050BC

Datasheet
Digi-Key Part Number 445-CGAEB1X7T0G105M050BCCT-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGAEB1X7T0G105M050BC
Copy  
Description CAP CER 1UF 4V X7T 0204
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1µF ±20% 4V Ceramic Capacitor X7T 0204 (0510 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0204 (0510 Metric)
Size / Dimension 0.023" L x 0.043" W (0.58mm x 1.10mm)
Height - Seated (Max) -
Thickness (Max) 0.027" (0.68mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-CGAEB1X7T0G105M050BCCT