EUR | USD
Favorite

CGA5L2C0G1H104J160AA 0.1µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
180.524 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,29100 2,91 €
50 0,22000 11,00 €
100 0,19170 19,17 €
500 0,14200 71,00 €
1.000 0,12069 120,69 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,41000 €

Excludes VAT

0,47560 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-6984-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 178.000 - Immediate
  • Unit Price: 0,11360 €
  • Cut Tape (CT)  : 445-6984-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 180.524 - Immediate
  • Unit Price: 0,41000 €

CGA5L2C0G1H104J160AA

Datasheet
Digi-Key Part Number 445-6984-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA5L2C0G1H104J160AA
Copy  
Description CAP CER 0.1UF 50V C0G 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.1µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,1µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CGA-AC01-E6-KIT

CAP KIT CER 1000PF-22UF 260PCS

TDK Corporation

50,20000 € Details
Additional Resources
Standard Package 1
Other Names 445-6984-6