In Stock: 1.780
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 €0,54
10 0,37900 €3,79
50 0,28660 €14,33
100 0,24960 €24,96
500 0,18492 €92,46
1.000 0,15717 €157,17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,54000

Excludes VAT

€0,64260

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 445-10025-2-ND
  • Minimum Quantity: 2.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,14793 €

CGA5H2X8R1H224K115AD

Datasheet
Digi-Key Part Number 445-10025-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA5H2X8R1H224K115AD
Copy  
Description CAP CER 0.22UF 50V 1206 EPOXY
Copy  
Detailed Description

0.22µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 0,22µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Epoxy Mountable, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-10025-1