EUR | USD
Favorite

CGA4J3X7S2A105M125AE 1µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Price & Procurement
8.626 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,25400 2,54 €
50 0,19260 9,63 €
100 0,16780 16,78 €
500 0,12424 62,12 €
1.000 0,10561 105,61 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,36000 €

Excludes VAT

0,41760 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-7961-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,09940 €
  • Cut Tape (CT)  : 445-7961-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.626 - Immediate
  • Unit Price: 0,36000 €

CGA4J3X7S2A105M125AE

Datasheet
Digi-Key Part Number 445-7961-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA4J3X7S2A105M125AE
Copy  
Description CAP CER 1UF 100V X7S 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-7961-6