EUR | USD
Favorite

CGA4J1X7R1H475K125AE 4.7µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
20.498 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59 €
10 0,41800 4,18 €
50 0,31620 15,81 €
100 0,27540 27,54 €
500 0,20402 102,01 €
1.000 0,17341 173,41 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,59000 €

Excludes VAT

0,68440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 445-181410-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,16322 €
  • Digi-Reel®  : 445-181410-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.498 - Immediate
  • Unit Price: Digi-Reel®

CGA4J1X7R1H475K125AE

Datasheet
Digi-Key Part Number 445-181410-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA4J1X7R1H475K125AE
Copy  
Description CAP CER 4.7UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4.7µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-181410-1