EUR | USD
Favorite

Price & Procurement
195.847 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,29100 2,91 €
50 0,22000 11,00 €
100 0,19170 19,17 €
500 0,14200 71,00 €
1.000 0,12069 120,69 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,41000 €

Excludes VAT

0,47560 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-6967-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 192.000 - Immediate
  • Unit Price: 0,11360 €
  • Cut Tape (CT)  : 445-6967-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 195.897 - Immediate
  • Unit Price: 0,41000 €

CGA4J1X7R1E475K125AC

Datasheet
Digi-Key Part Number 445-6967-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA4J1X7R1E475K125AC
Copy  
Description CAP CER 4.7UF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4.7µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-6967-6