EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 €0,15
10 0,10700 €1,07
50 0,06420 €3,21
100 0,05420 €5,42
500 0,03708 €18,54
1.000 0,03280 €32,80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,15000

Excludes VAT

€0,17850

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-6926-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,02852 €
  • Cut Tape (CT)  : 445-6926-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,15000 €

CGA3E3X7R1H224K080AB

Datasheet
Digi-Key Part Number 445-6926-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA3E3X7R1H224K080AB
Copy  
Description CAP CER 0.22UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.22µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,22µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CGA-AC01-E6-KIT

CAP KIT CER 1000PF-22UF 260PCS

TDK Corporation

48,02000 € Details
Additional Resources
Standard Package 1
Other Names 445-6926-6