EUR | USD
Favorite

Price & Procurement
965 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 €0,22
10 0,15300 €1,53
50 0,10180 €5,09
100 0,08660 €8,66
500 0,06114 €30,57
1.000 0,05350 €53,50
2.500 0,05095 €127,37
5.000 0,04713 €235,64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,22000

Excludes VAT

€0,26180

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-174214-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,04458 €
  • Cut Tape (CT)  : 445-174214-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 965 - Immediate
  • Unit Price: 0,22000 €

CGA2B1X7S1C474K050BC

Datasheet
Digi-Key Part Number 445-174214-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA2B1X7S1C474K050BC
Copy  
Description CAP CER 0.47UF 16V X7S 0402
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.47µF ±10% 16V Ceramic Capacitor X7S 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-174214-6