EUR | USD
Favorite

Price & Procurement
89.911 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48 €
10 0,33900 3,39 €
50 0,25620 12,81 €
100 0,22310 22,31 €
500 0,16532 82,66 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,48000 €

Excludes VAT

0,55680 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-3946-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 89.000 - Immediate
  • Unit Price: 0,14052 €
  • Cut Tape (CT)  : 445-3946-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 89.965 - Immediate
  • Unit Price: 0,48000 €

C3225X5R1E106K250AA

Datasheet
Digi-Key Part Number 445-3946-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C3225X5R1E106K250AA
Copy  
Description CAP CER 10UF 25V X5R 1210
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-3946-6