EUR | USD
Favorite

Price & Procurement
343.290 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 €0,30
10 0,20500 €2,05
50 0,13700 €6,85
100 0,11650 €11,65
500 0,08218 €41,09
1.000 0,07191 €71,91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,30000

Excludes VAT

€0,35700

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-1606-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 342.000 - Immediate
  • Unit Price: 0,06849 €
  • Cut Tape (CT)  : 445-1606-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 343.290 - Immediate
  • Unit Price: 0,30000 €

C3216X7R1E475K160AC

Datasheet
Digi-Key Part Number 445-1606-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C3216X7R1E475K160AC
Copy  
Description CAP CER 4.7UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4.7µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-1606-6