EUR | USD
Favorite

Price & Procurement
97.870 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44 €
10 0,31200 3,12 €
50 0,23620 11,81 €
100 0,20580 20,58 €
500 0,15246 76,23 €
1.000 0,12959 129,59 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,44000 €

Excludes VAT

0,52360 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-14677-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 96.000 - Immediate
  • Unit Price: 0,11435 €
  • Cut Tape (CT)  : 445-14677-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 97.870 - Immediate
  • Unit Price: 0,44000 €

C3216X5R1E106K085AC

Datasheet
Digi-Key Part Number 445-14677-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C3216X5R1E106K085AC
Copy  
Description CAP CER 10UF 25V X5R 1206
Copy  
Detailed Description

10µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-14677-6