EUR | USD

Price & Procurement
36,107 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 €0,34
10 0,23300 €2,33
50 0,16320 €8,16
100 0,14000 €14,00
500 0,10498 €52,49
1.000 0,08865 €88,65

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,34000

Excludes VAT

€0,40460

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2345-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: €0.08398
  • Cut Tape (CT)  : 445-2345-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,107 - Immediate
  • Unit Price: €0.34000

C3216C0G2J332J160AA

Datasheet
Digi-Key Part Number 445-2345-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C3216C0G2J332J160AA
Copy  
Description CAP CER 3300PF 630V C0G 1206
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3300pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-2345-6