EUR | USD

Price & Procurement
125.173 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 €0,25
10 0,17400 €1,74
50 0,11600 €5,80
100 0,09860 €9,86
500 0,06960 €34,80
1.000 0,06090 €60,90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,25000

Excludes VAT

€0,29750

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2338-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 124.000 - Immediate
  • Unit Price: 0,05365 €
  • Cut Tape (CT)  : 445-2338-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 125.173 - Immediate
  • Unit Price: 0,25000 €

C3216C0G2J221J060AA

Datasheet
Digi-Key Part Number 445-2338-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C3216C0G2J221J060AA
Copy  
Description CAP CER 220PF 630V C0G 1206
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

C-MVGC01-E3-KIT

CAP KIT CER 100PF-0.1UF 290PCS

TDK Corporation

41,09000 € Details

C-MVGC02-E3-KIT

MLCC MID VOLTAGE KIT

TDK Corporation

38,09000 € Details
Additional Resources
Standard Package 1
Other Names 445-2338-6