EUR | USD
Favorite

Price & Procurement
122.731 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 €0,33
10 0,22600 €2,26
50 0,15840 €7,92
100 0,13590 €13,59
500 0,10192 €50,96
1.000 0,08606 €86,06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,33000

Excludes VAT

€0,39270

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 445-8829-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,08153 €
  • Digi-Reel®  : 445-8829-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 122.731 - Immediate
  • Unit Price: Digi-Reel®

C2012X8R1C105K125AB

Datasheet
Digi-Key Part Number 445-8829-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C2012X8R1C105K125AB
Copy  
Description CAP CER 1UF 16V X8R 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1µF ±10% 16V Ceramic Capacitor X8R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-8829-1