EUR | USD
Favorite

Price & Procurement
894 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 €0,43
10 0,29500 €2,95
50 0,20680 €10,34
100 0,17720 €17,72
500 0,13290 €66,45
1.000 0,11224 €112,24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,43000

Excludes VAT

€0,51170

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package
  • Tape & Reel (TR)  : 445-6804-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,09666 €
  • Cut Tape (CT)  : 445-6804-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 894 - Immediate
  • Unit Price: 0,43000 €

C2012X7S2A105M125AE

Datasheet
Digi-Key Part Number 445-6804-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C2012X7S2A105M125AE
Copy  
Description CAP CER 1UF 100V X7S 0805
Copy  
Detailed Description

1µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

SOFT E1 KIT

CAP KIT CER 0.01UF-10UF 180PCS

TDK Corporation

77,04000 € Details
Additional Resources
Standard Package 1
Other Names 445-6804-6