Price & Procurement
32 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 €0,45
10 0,32200 €3,22
50 0,24340 €12,17
100 0,21210 €21,21
500 0,15708 €78,54
1.000 0,13352 €133,52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,45000

Excludes VAT

€0,53550

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-7553-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: €0,12567
  • Cut Tape (CT)  : 445-7553-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32 - Immediate
  • Unit Price: €0,45000

C2012X7R1V335K125AC

Datasheet
Digi-Key Part Number 445-7553-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C2012X7R1V335K125AC
Copy  
Description CAP CER 3.3UF 35V X7R 0805
Copy  
Detailed Description

3.3µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 3,3µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-7553-6