EUR | USD
Favorite

C2012X7R1H475K125AC 4.7µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
18.018 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44 €
10 0,31200 3,12 €
50 0,23560 11,78 €
100 0,20520 20,52 €
500 0,15198 75,99 €
1.000 0,12918 129,18 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,44000 €

Excludes VAT

0,51040 €

Includes VAT

Alternate Package

C2012X7R1H475K125AC

Datasheet
Digi-Key Part Number 445-C2012X7R1H475K125ACCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2012X7R1H475K125AC
Copy  
Description COMMERCIAL GRADE GENERAL PURPOSE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4.7µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-C2012X7R1H475K125ACCT